
Number
ANSMANN action COB
Highlights & Details
- Mini torch made of robust aluminum
- 1W COB LED with IPX3 protection
- Brightness: 175 lumens, width: Approx. 19m, duration: 6h
Technical specifications
- 3x AAA battery (included)
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
6 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
19 m
- No. of bulbs
1
- Luminous flux (high)
175 lm
- Material
Aluminium
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2301497 Ansmann Action COB 1600-0399 LED (monochrome) Torch battery-powered 175 lm 6 h
User & Safety Instructions
User & Safety Instructions 2301497 Ansmann Action COB 1600-0399 LED (monochrome) Torch battery-powered 175 lm 6 h
Conformity certificate
Conformity certificate 2301497 Ansmann Action COB 1600-0399 LED (monochrome) Torch battery-powered 175 lm 6 h
Warranty Terms
Warranty Terms 2301497 Ansmann Action COB 1600-0399 LED (monochrome) Torch battery-powered 175 lm 6 h
Description
This text is machine translated.
Scope of delivery
- action COB LED
- 3x AAA battery
- User manual










