
Highlights & Details
Ansmann Action9 LED
- Light design
- Easy to operate
Technical specifications
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
25 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
30 m
- Weight
85 g
- Dim
(Ø x L) 29 mm x 95 mm
- No. of bulbs
9
- Weight, information
incl. batteries
- Material
Aluminium
- Length
95 mm
- (Ø)
29 mm
- Waterproof
No
- Material (details)
Aluminium
- Batteries
3 micro batteries
- Light-on time
8 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 868335 Ansmann Action9 5016243-510 LED (monochrome) Mini torch battery-powered 25 h 85 g
User & Safety Instructions
User & Safety Instructions 868335 Ansmann Action9 5016243-510 LED (monochrome) Mini torch battery-powered 25 h 85 g
Conformity certificate
Conformity certificate 868335 Ansmann Action9 5016243-510 LED (monochrome) Mini torch battery-powered 25 h 85 g
Warranty Terms
Warranty Terms 868335 Ansmann Action9 5016243-510 LED (monochrome) Mini torch battery-powered 25 h 85 g
Description
Scope of delivery
- Action9
- Batteries
- Strap.



