
Number
Highlights & Details
Automatic charger ALCT 6-24/10
- Reliable charging & maintenance charging
- Fast charging: For car & motorcycle batteries
- Provides protection against short circuit & overcharging
Technical specifications
- Product type
Industrial charger
- Dim
(L x W x H) 142 x 272 x 194 mm
- Battery voltage
6 V
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
240 Ah
- Recommended battery capacity at 12 V min.
4.5 Ah
- Suitable for
VRLA AGM
Lead acid
SLA
VRLA AGM
- Weight
1300 g
- Features
Battery test
- Charging current at 12 V
10 A
- Charging current at 24 V
5 A
- Charging current at 6 V
1 A
- Width
272 mm
- Height
194 mm
- Length
142 mm
- Depth
142 mm
- Jump start current (12 V)
5 A
- Jumpstart current (24 V)
10 A
- Jump start current (6 V)
1 A
- Cable length
0 cm
- Technology
Lithium
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 407982 Ansmann ALCT 6-24/10 1001-0014-510 Industrial charger 6 V, 12 V, 24 V 10 A
User & Safety Instructions
User & Safety Instructions 407982 Ansmann ALCT 6-24/10 1001-0014-510 Industrial charger 6 V, 12 V, 24 V 10 A
Conformity certificate
Conformity certificate 407982 Ansmann ALCT 6-24/10 1001-0014-510 Industrial charger 6 V, 12 V, 24 V 10 A
Warranty Terms
Warranty Terms 407982 Ansmann ALCT 6-24/10 1001-0014-510 Industrial charger 6 V, 12 V, 24 V 10 A
Description
The fully automatic charger is suitable for maintenance-free lead-acid batteries (lead-gel, lead-acid, lead-fleece) with 6, 12 or 24 volts. After successful contact with the pole terminals, the device automatically detects the output voltage of the connected lead-acid battery and indicates this via the corresponding LED. If the battery is deeply discharged, an automatic REFRESH mode restores her basic voltage by means of pulsating charging currents, so that the normal charging process can be started. Depending on the voltage, a charging current of 1, 5 or 10 ampere can be selected, whereby car batteries can be charged very quickly, but also small motorcycle batteries can be charged very gently. If no setting is made, charging is done with the preset charging current of 1 ampere. At low temperatures below 5°C, A COLD TEMPERATURE mode (optional) ensures that the lead-acid battery is fully charged despite the cold. A clear LED-display informs safely and reliably about the made settings as well as about the charging progress (35-70-100%). Thanks to a special charging process developed in-house, the automatic switchover to maintenance charging takes place after the complete charging. This means that the battery is not overloaded and can remain connected to the charger for a longer period of time. Batteries of motorcycle, motor boat, lawn mower etc. are so good over the winter and are ready to use whenever required.
Designed for standby parallel operation, the ALCT 6-24/10 can remain connected to the battery continuously and keeps it fully charged, even if the battery is charged/discharged at the same time. This means that the rechargeable battery is always available at full capacity. And if he doesn't, the ALCT 6-24/10 can even provide jump-start assistance.
For optimum operating safety, the lead-acid charger is equipped with electronic protection against short-circuit and polarity reversal. Thanks to its numerous features, the ALCT 6-24/10 provides for a safe and gentle charging and guarantees an optimum performance and long life of lead-acid batteries.
TestPraktiker rated car & lead battery charger ALCT 6-24/10 with "very good"
The consumer magazine TestPraktiker tests and reports on products in real daily use, i.e. directly in practice and not under laboratory conditions. Is tested under with the help of specialist journalists and engineers, by consumers for consumers. From home and garden equipment to office supplies and multimedia products to bicycles, a wide range of articles are examined for their suitability for everyday use. This is also the case with the charger for ALCT 6-24/10 car starter batteries from ANSMANN.
The testers liked the simple operation of the handy and easy to transport device. In addition, the lead-acid charger convinced by its fully automatic control as well as its useful additional functions and thus the conclusion was: "The Ansmann charger is characterized by an uncomplicated operation, an affordable price and a high-quality processing. Quickly at hand, the light weight is immediately ready for use and the current charging status of the connected battery can be read immediately through the clearly arranged display. Very positive: Lead-gel and lead-fleece batteries are also supported."
This text is machine translated.
Features
- Different charging programs can be selected: 1 A at 6/12/24 V, 5 A at 24 V, 10 A at 12 V, cold temperature, Refresh
- Automatic recharging
- Overcharge protection
- Short-circuit and polarity reversal protection
- Including 180 cm primary connection cable
- Cable storage compartment
- Clear LED display.
Scope of delivery
- ALCT 6-24/10 with terminal clamps
- User manual














