
Number
Highlights & Details
Ansmann Lightning data and charging cable 2m
- Very robust thanks to aluminum plug housing with integrated strain relief and flexible TPE plastic.
- High-quality data and charging cable with a length of 200 cm.
- Compatible with iPhone X/ 8/ 8 Plus/ 7/ 7 Plus/ 6s/ 6/ 6 Plus/ 5S/ 5/ iPad and other end devices which are operated via a Lightning connection.
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
Black
- Cable length
2.00 m
- Cable features
Aluminium connector
TPE coating
Duplex use connector
- Cable design
Round
- Connector version
straight
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPad
iPhone 5
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
iPhone 8
Show more
- Compatible with Apple devices
iPad
iPhone
- Cable use
Apple iPad/iPhone/iPod
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1761458 Ansmann Apple iPad/iPhone/iPod Charging cable 2.00 m Black
User & Safety Instructions
User & Safety Instructions 1761458 Ansmann Apple iPad/iPhone/iPod Charging cable 2.00 m Black
Conformity certificate
Conformity certificate 1761458 Ansmann Apple iPad/iPhone/iPod Charging cable 2.00 m Black
Warranty Terms
Warranty Terms 1761458 Ansmann Apple iPad/iPhone/iPod Charging cable 2.00 m Black
Description
Optimal charging solution
The convenient ANSMANN data and charging cable offers the optimal solution for charging and synchronizing your data with up to 480Mbps.
Robust and durable
The ANSMANN cable combines two properties, which make this cable extremely resistant to high loads, thanks to the highly flexible cable made of PVC-free TPE plastic and the robust aluminum housing with sprayed pull relief.
Perfect fit
The plug connections are manufactured according to the USB standard and thus provide for an optimum connection.
Data is transmitted without interference and terminals are optimally loaded.
Compatibility
Compatible with all common terminals, which have a Lightning connector:
IPhone X/ 8/ 8 Plus/ 7/ 7 Plus/ 6s/ 6/ 6 Plus/ 5S/ 5/ iPad and other applications.
This text is machine translated.
Features
- Made of flexible TPE plastic
- Integrated strain relief
- Very sturdy by aluminum connector housing.
Scope of delivery
- USB to Lightning cable 200 cm
System requirements
- Apple Lightning connector







