
Number
Highlights & Details
Ansmann BC 6-12V / 1 A 1001-0142 Charger, Industrial charger, Automatic charger, Battery monitor 6 V, 12 V 1 A
- Intelligent and secure charging control
- Reverse polarity protection, overload protection
- Real long cable
Technical specifications
- Product type
Charger
- Dim
(L x W x H) 260 x 147 x 66 mm
- Battery voltage
6 V
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
30 Ah
- Recommended battery capacity at 12 V min.
4 Ah
- Recommended battery capacity at 6 V max.
30 Ah
- Recommended battery capacity at 6 V min.
4 Ah
- Suitable for
Lead acid
SLA
VRLA AGM
- Weight
0.356 kg
- Features
Charge monitoring
- Battery charging function
Fully automatic, intelligent 5-level charging
- Charging current at 12 V
1 A
- Charging current at 6 V
1 A
- Width
147 mm
- Height
66 mm
- Length
260 mm
- Max. reverse current
0,5 mA
IP65
- Cable length
1.5 m
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016243 Ansmann BC 6-12V / 1 A 1001-0142 Charger, Industrial charger, Automatic charger, Battery monitor 6 V, 12 V 1 A
Information
Information 3016243 Ansmann BC 6-12V / 1 A 1001-0142 Charger, Industrial charger, Automatic charger, Battery monitor 6 V, 12 V 1 A
Information 3016243 Ansmann BC 6-12V / 1 A 1001-0142 Charger, Industrial charger, Automatic charger, Battery monitor 6 V, 12 V 1 A
Warranty Terms
Warranty Terms 3016243 Ansmann BC 6-12V / 1 A 1001-0142 Charger, Industrial charger, Automatic charger, Battery monitor 6 V, 12 V 1 A
Description
Thanks to numerous features, the BC 6-12V/1 A ensures a safe and gentle charging and ensures optimum performance and long life of lead-acid batteries. Maintenance-Mode Deep discharge of the battery is excluded and ensures a gentle hibernation. The charger automatically recognizes when the connected battery is completely discharged and carefully charges it through pulsating charging currents until a sufficient basic voltage is reached for normal charging.
If the battery is permanently connected to the charger during hibernation, this detects a potential loss of capacity and then charges automatically. This prevents deep discharge. Batteries from motorcycles, motorboats, lawnmowers, etc. come so well over the winter and are always ready to use, if necessary. If the battery terminals are swapped, the LED will flash red. The long cable is particularly practical and allows charging without extension cable. The BC 6-12V / 1 A is suitable for standby parallel operation, i.e. it can remain connected to the battery without any interruption and keeps it fully charged, even if the battery is loaded/discharged simultaneously.
This text is machine translated.
Features
- Charger for 6V and 12V lead-acid batteries (lead-gel, lead-fleece, lead-acid)
- With the help of high-quality pole terminals, a fast and reliable contact of the lead-acid batteries is possible.
- Clear LCD display - easy to use
- RECORD Mode, if the battery is totally discharged or switched on
- Selectable COLD TEMP mode in cold temperatures
- Battery fault detection
- Electronic protection against short circuit, reverse polarity and overload
- Automatic recharging, if the battery remains connected to the device
- Ideal for hibernation of lead-acid battery completely excluded
- Mains cable 160cm, charging cable 160cm
- Dust and splash-water protected thanks to IP65
Scope of delivery
- With 6 bits. Pole terminals
- Ring Terminals















