
Number
Highlights & Details
Car charger BC 6-12V / 2 A
- Intelligent and secure charging control
- Reverse polarity protection, overload protection
- Real long cable
Technical specifications
- Product type
Charger
- Dim
(L x W x H) 260 x 147 x 66 mm
- Battery voltage
6 V
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
60 Ah
- Recommended battery capacity at 12 V min.
4 Ah
- Recommended battery capacity at 6 V max.
60 Ah
- Recommended battery capacity at 6 V min.
4 Ah
- Suitable for
Lead acid
SLA
VRLA AGM
LiFePO4
- Weight
0.467 kg
- Features
Charge monitoring
Multiple charging modes
- Battery charging function
Fully automatic, intelligent 8-level charging
- Charging current at 12 V
2 A
- Charging current at 6 V
2 A
- Width
147 mm
- Height
66 mm
- Length
260 mm
- Depth
7.9 cm
- Max. reverse current
8 mA
IP65
- Cable length
1.5 m
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016244 Ansmann BC 6-12V / 2 A 1001-0143 Charger, Industrial charger, Battery monitor 6 V, 12 V 2 A
Information
Information 3016244 Ansmann BC 6-12V / 2 A 1001-0143 Charger, Industrial charger, Battery monitor 6 V, 12 V 2 A
Warranty Terms
Warranty Terms 3016244 Ansmann BC 6-12V / 2 A 1001-0143 Charger, Industrial charger, Battery monitor 6 V, 12 V 2 A
Description
With the help of high-quality pole terminals, a fast and reliable contact of the lead-acid batteries is possible.
Clear LCD display - easy to use
RECORD Mode, if the battery is totally discharged or switched on
Selectable COLD TEMP mode in cold temperatures
Battery fault detection
Electronic protection against short circuit, reverse polarity and overload
Automatic recharging, if the battery remains connected to the device
Ideal for hibernation of lead-acid battery completely excluded
Mains cable 160cm, charging cable 160cm
Dust and splash-water protected thanks to IP65
This text is machine translated.
Features
- Thanks to numerous features, the BC 6-12V/2 A ensures a safe and gentle charging and ensures optimum performance and long life of lead-acid batteries.
- For 6 or 12 V lead-acid batteries with a capacity of 4Ah 60Ah and 2 A charging current
- Lead-gel, lead-fleece and lead-acid batteries can be charged with the nominal voltage 6V and 12V.
- Maintenance-Mode Deep discharge of the battery is excluded and ensures a gentle hibernation.
- The charger automatically recognizes when the connected battery is completely discharged and carefully charges it through pulsating charging currents until a sufficient basic voltage is reached for normal charging.
- If the battery is permanently connected to the charger during hibernation, this detects a potential loss of capacity and then charges automatically. This prevents deep discharge. Batteries from motorcycles, motorboats, lawnmowers, etc. come so well over the winter and are always ready to use, if necessary.
- Reverse polarity protection, overload protection, practical long cable
- If the battery terminals are swapped, the LED will flash red. The long cable is particularly practical and allows charging without extension cable. The BC 6-12V / 2 A is suitable for standby parallel operation, i.e. it can remain connected to the battery without any interruption and keeps it fully charged, even if the battery is loaded/discharged simultaneously.
Scope of delivery
- With 6 bits. Pole terminals
- Ring Terminals
















