
Number
Highlights & Details
ANSMANN rechargeable chassis lamp S 150 mm
- Power= 6.3 W
- Cool white, Natural white, Warm white
Technical specifications
- COLOR TEMPERATURE 3000 K/4000 K/6500 K
- Product type
LED plinth lighting (+ motion detector)
- Power supply (LOV)
rechargeable
- Operating voltage
3.7 V
- No. of bulbs
21
- Bulb type
LED (monochrome)
- Length
151.3 mm
Built-in LED
- Width
35.5 mm
- Rating per bulb
0.3 W
- Height
18.5 mm
6.3 W
- Colour
Cool white
Natural white
Warm white
- Light features
Battery-powered
Dimmable
Incl. dimmer
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
PC
- Weight
0.119
- Dim
(L x W x H) 151.3 x 35.5 x 18.5 mm
n.rel.
- Light bulb included
Yes
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2490841 Ansmann cabinet-light-small LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 6.3 W Cool white, Natu
User & Safety Instructions
User & Safety Instructions 2490841 Ansmann cabinet-light-small LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 6.3 W Cool white, Natu
Warranty Terms
Warranty Terms 2490841 Ansmann cabinet-light-small LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 6.3 W Cool white, Natu
Description
The right light in the right place:
The rechargeable chassis lamp S provides for optimum brightness in the dark. The chassis lamp provides a perfect light and is also energy-saving due to the combination of LED technology and motion sensor. The adjustable color temperature from warm white to cold white proves to be practical. Thus one can select the right light color for each needs and receives a suitable light at any time.
Compact and versatile:
The compact design promises versatile applications and is hardly noticeable thanks to its extremely flat design. The practical combination of magnetic strips and adhesive tape, which can be attached to the integrated magnetic strip on the housing, guarantees a hold on almost all surfaces. Thus its stylish lighting is in cabinets, kitchen, bathroom, drawers, hallway, Pantry, bedroom, workshop, bookshelf, attic, Cellar, chest of drawers, utility room, stairs, counter as well as other applications guaranteed.
The functions:
With the help of the PIR sensor, the LED light only switches on as soon as the sensor detects a movement. The integrated twilight sensor ensures that the lamp is only activated in the dark. The light duration is approx. 25 seconds and increases accordingly with each new registered movement. By pressing the button, three color temperatures can be selected from cool white to warm white. In the fourth mode, all LEDs are activated. In addition, the light is dimmed continuously by holding the button and is thus completely adjustable according to individual wishes.
Simply rechargeable:
Thanks to the attachment via the magnetic tape, the lamp can be easily removed and immediately ready for charging. The integrated lithium battery has a capacity of Li-Po 3.7 V/350 mAh and is easy to charge with the accompanying USB cable.
This text is machine translated.
Scope of delivery
- USB charging cable
- User manual.
















