
Number
LED torch Daily Use 150B battery-operated
Highlights & Details
- Top quality.Compact designExtremely brightLow energy consumption
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
20 h
- Power supply (LOV)
battery-powered
- Factory colour
Black/silver
- Illumination range (high)
101 m
- Weight
107 g
- Dim
(Ø x H) 22 mm x 14.23 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Operating voltage
3 V
- Weight, information
incl. batteries
- Light duration (high)
5.5 h
- Light duration (low)
20 h
- Light duration (medium)
20 h
- Illumination range (low)
30 m
- Illumination range (medium)
101 m
- Luminous flux (high)
150 lm
- Luminous flux (low)
14 lm
- Material
Aluminium
- Width
2.2 cm
- Height
14.23 cm
- Length
142 mm
- (Ø)
22 mm
IPX4
- Features
Wrist strap
- Waterproof
Yes
- Colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2730046 Ansmann Daily Use 150B 1600-0428 LED (monochrome) Torch Wrist strap battery-powered 150 lm 20 h 107 g
User & Safety Instructions
User & Safety Instructions 2730046 Ansmann Daily Use 150B 1600-0428 LED (monochrome) Torch Wrist strap battery-powered 150 lm 20 h 107 g
Warranty Terms
Warranty Terms 2730046 Ansmann Daily Use 150B 1600-0428 LED (monochrome) Torch Wrist strap battery-powered 150 lm 20 h 107 g
Description
This text is machine translated.
Scope of delivery
- Torch daily use 150B
- 2x AA/LR6 batteries
- Wrist strap
- User manual























