
Number
LED torch Daily Use 270B battery operated
Highlights & Details
- Top quality.Compact designExtremely brightLow energy consumption
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
36 h
- Power supply (LOV)
battery-powered
- Factory colour
Black/silver
- Illumination range (high)
96 m
- Weight
142 g
- Dim
(Ø x H) 31 mm x 31 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Operating voltage
4.5 V
- Weight, information
incl. battery
- Light duration (high)
5 h
- Light duration (low)
36 h
- Illumination range (low)
29 m
- Luminous flux (high)
275 lm
- Luminous flux (low)
25 lm
- Material
Aluminium
- Width
31 mm
- Height
31 mm
- Length
132 mm
- (Ø)
31 mm
IPX4
- Features
Wrist strap
- Waterproof
No
- Depth
13.200 cm
- Colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2730045 Ansmann Daily Use 270B 1600-0429 LED (monochrome) Torch Wrist strap battery-powered 275 lm 36 h 142 g
User & Safety Instructions
User & Safety Instructions 2730045 Ansmann Daily Use 270B 1600-0429 LED (monochrome) Torch Wrist strap battery-powered 275 lm 36 h 142 g
Warranty Terms
Warranty Terms 2730045 Ansmann Daily Use 270B 1600-0429 LED (monochrome) Torch Wrist strap battery-powered 275 lm 36 h 142 g
Description
This text is machine translated.
Scope of delivery
- Torch daily use 270B
- 3× Micro AAA / LR03 batteries
- Wrist strap
- User manual
























