
Number
LED torch Daily Use 300B battery-operated
Highlights & Details
- Top quality.Compact designExtremely brightLow energy consumption
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
41 h
- Power supply (LOV)
battery-powered
- Factory colour
Black/silver
- Illumination range (high)
172 m
- Weight
280 g
- Dim
(Ø x H) 35 mm x 16.65 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Operating voltage
3 V
- Weight, information
incl. battery
- Light duration (high)
6.5 h
- Light duration (low)
41 h
- Light duration (medium)
41 h
- Illumination range (low)
52 m
- Luminous flux (high)
315 lm
- Luminous flux (low)
29 lm
- Material
Aluminium
- Width
3.5 cm
- Height
16.65 cm
- Length
166 mm
- (Ø)
35 mm
IPX4
- Features
Wrist strap
- Waterproof
No
- Colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2730044 Ansmann Daily Use 300B 1600-0430 LED (monochrome) Torch Wrist strap battery-powered 315 lm 41 h 280 g
User & Safety Instructions
User & Safety Instructions 2730044 Ansmann Daily Use 300B 1600-0430 LED (monochrome) Torch Wrist strap battery-powered 315 lm 41 h 280 g
Warranty Terms
Warranty Terms 2730044 Ansmann Daily Use 300B 1600-0430 LED (monochrome) Torch Wrist strap battery-powered 315 lm 41 h 280 g
Description
This text is machine translated.
Scope of delivery
- Torch daily use 300B
- 2× C / LR14 batteries
- Wrist strap
- User manual























