
Number
Highlights & Details
LED torch Daily Use 50B battery-operated
- Top quality.Compact designExtremely brightLow energy consumption
Technical specifications
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
16.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black/silver
- Illumination range (high)
36 m
- Weight
41 g
- Dim
(Ø x H) 18 mm x 8.5 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Operating voltage
1.5 V
- Weight, information
incl. battery
- Light duration (high)
5 h
- Light duration (low)
16.5 h
- Light duration (medium)
16.5 h
- Illumination range (low)
11 m
- Illumination range (medium)
36 m
- Luminous flux (high)
56 lm
- Luminous flux (low)
5 lm
- Material
Aluminium
- Width
1.8 cm
- Height
8.5 cm
- Length
85 mm
- (Ø)
18 mm
IPX4
- Features
Wrist strap
- Waterproof
Yes
- Colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2730048 Ansmann Daily Use 50B 1600-0426 LED (monochrome) Torch Wrist strap battery-powered 56 lm 16.5 h 41 g
User & Safety Instructions
User & Safety Instructions 2730048 Ansmann Daily Use 50B 1600-0426 LED (monochrome) Torch Wrist strap battery-powered 56 lm 16.5 h 41 g
Warranty Terms
Warranty Terms 2730048 Ansmann Daily Use 50B 1600-0426 LED (monochrome) Torch Wrist strap battery-powered 56 lm 16.5 h 41 g
Description
This text is machine translated.
Scope of delivery
- Torch daily use 50B
- 1× Micro AAA / LR03 battery
- Wrist strap
- User manual























