
Number
LED torch Daily Use 70B battery-operated
Highlights & Details
- Top quality.Compact designExtremely brightLow energy consumption
Technical specifications
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
30 h
- Power supply (LOV)
battery-powered
- Factory colour
Black/silver
- Illumination range (high)
67 m
- Weight
65 g
- Dim
(Ø x H) 22 mm x 9.2 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Operating voltage
1.5 V
- Weight, information
incl. battery
- Light duration (high)
6 h
- Light duration (low)
30 h
- Light duration (medium)
30 h
- Illumination range (low)
20 m
- Illumination range (medium)
67 m
- Luminous flux (high)
70 lm
- Luminous flux (low)
6 lm
- Material
Aluminium
- Width
2.2 cm
- Height
9.2 cm
- Length
92 mm
- (Ø)
22 mm
IPX4
- Features
Wrist strap
- Waterproof
Yes
- Colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2730047 Ansmann Daily Use 70B 1600-0427 LED (monochrome) Torch Wrist strap battery-powered 70 lm 30 h 65 g
User & Safety Instructions
User & Safety Instructions 2730047 Ansmann Daily Use 70B 1600-0427 LED (monochrome) Torch Wrist strap battery-powered 70 lm 30 h 65 g
Warranty Terms
Warranty Terms 2730047 Ansmann Daily Use 70B 1600-0427 LED (monochrome) Torch Wrist strap battery-powered 70 lm 30 h 65 g
Description
This text is machine translated.
Scope of delivery
- Torch daily use 70B
- 1× AA/LR6 battery
- Wrist strap
- User manual























