
Number (Package size 2 pc(s))
DECT maxE AAA batteries 2er
Highlights & Details
- specially designed for the special requirements of a DECT phone
- Minimal self-discharge
- High cycle stability
- Fast charging
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
DECT maxE HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1305471 Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1305471 Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 1305471 Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Description
Features
- Minimal self-discharge
- 80 % of the capacity is still available after 1 year of storage
- Long life.
- Quick charge capability.
- Pre-charged
- Temperature range -20 to +50 °C
Scope of delivery
- 2x NiMH battery AAA 800 mAh

























