
Number
Highlights & Details
Ansmann Desktop Ladegerät DC465PD 65W USB charger
- USB desktop charger with 4 USB ports and 65 W
- Flat compact design
- Intelligent charge control ensures optimized charging
Technical specifications
- Product type
USB charger
65 W
- Inputs
Mains plug
- Input voltage
110 V
240 V
- No. of outputs
4 x
- Outputs
2x USB-A
2x USB-C®
- Output voltage
5 - 20 V
- Max. output current per channel
3.25 A
- Type
Desktop Ladegerät DC465PD 65W
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
Smartphone
Tablet
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17e
Show more
- Dim
(L x W x H) 65 x 65 x 55 mm
- Height
55 mm
- Length
65 mm
- Width
65 mm
- Weight
258 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3331169 Ansmann Desktop Ladegerät DC465PD 65W USB charger 65 W 2x USB-A, 2x USB-C® Power Delivery Black Indoors
User & Safety Instructions
User & Safety Instructions 3331169 Ansmann Desktop Ladegerät DC465PD 65W USB charger 65 W 2x USB-A, 2x USB-C® Power Delivery Black Indoors
Description
Laptops can be operated at the first USB-C port with 65 W. A fast charging power of 18W is available at the second USB-C port and the two USB-A ports.
The very low standby consumption makes this charger not only efficient, but also economical.
The intelligent charge control and Multisafe technology are used to charge and optimize the devices.
This text is machine translated.
Features
- Multisafe technology protects your terminals and the charger
- Ideal for laptop workstations and devices, which are loaded or operated via USB
- Input: 110 - 240V AC Wide range input allows for worldwide use
- Voltage range 5 - 20 V DC
- Power: 65 W
Scope of delivery
- Desktop charger DC465PD
- Hook-and-loop fastener
- User manual.










