
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 10.92 / piece)
€ 12.60
-13 %
€ 10.92
plus VAT.
14-day return policy included
Ansmann NiMH AA rechargeable batteries
Highlights & Details
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2650 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Digital HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2254616 Ansmann Digital HR06 AA battery (rechargeable) NiMH 2650 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 2254616 Ansmann Digital HR06 AA battery (rechargeable) NiMH 2650 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 2254616 Ansmann Digital HR06 AA battery (rechargeable) NiMH 2650 mAh 1.2 V 2 pc(s)
Description
For devices with Hohem power consumption - fast and high power outputProfessionals and frequent users love to use batteries of the highest capacity. These batteries are therefore Ideal for professional applications with Hohem power requirements such as digital cameras, flash units, medical devices, etc.With these batteries with a high capacity, an Maximum can be issued to current within a short period of time. The self-discharge does not matter in this case.High safety standards and good cycle stabilityThese batteries naturally conform to the current EU directive and meet the highest safety and long life requirements. NiMH cells can be recharged up to 1000 times, thanks to great cycle stability.Quality-testedAnsmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.Capable of rapid chargingThe batteries can be charged with a high charging current which allows for very short charging times.Wide temperature rangeThe batteries can be used at temperatures from -20°C to +50°C.Protects the environment and the walletNiMH rechargeable batteries can be used in any location where disposable batteries are used. With this you can save money and relieve our environment.No memory effectThanks to the latest battery technology, the memory effect is excluded even after repeated partial charging.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2x NiMH AA battery 2850 mAh (min. 2650 mAh



















