
Number
Highlights & Details
Charger energy 16 plus
- Versatile: For AAA, AA, C, D & 9 V.
- Safe: Switches auto. To trickle charge
- Refresh function: Revive and pre-charge batteries
Technical specifications
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
16
- AAA
12
- AA
12
- Size C
6
- Size D
6
- 9 V
2
- Operating voltage
110 - 240 V
- Discharge current
520 mA
- Max. charging current per slot
1000 mA
- Charging current (AAA)
400 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Charging current (mono)
1000 mA
- 9 V battery charging current
60 mA
- Charger features
Faulty battery detection
Automatic battery test
Battery refresher/regenerator
Individual slot monitoring
Discharger function
Trickle charging
Battery voltage based auto switch-off
Timer settings
USB slot
- Average charging time for 9 V/150 mAh batteries
170 Min.
- Charging time for AAs
140 Min.
- Length
262 mm
- Width
244 mm
- Height
60 mm
- Weight
1240 g
- Dim
(L x W x H) 262 x 244 x 60 mm
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 200166 Ansmann Energy 16 plus Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 200166 Ansmann Energy 16 plus Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 200166 Ansmann Energy 16 plus Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Description
Battery maintenance station with hohem charging current and perfect charging monitoring
The charger Energy 16 plus, which is monitored by microcontroller, can be charged to 1 - 12 AAA/AA, 1-6 C/D C/D, 1-2 9V block NiCd/NiMH rechargeable batteries.
Two additional USB sockets offer the option of mobile devices with permanently installed rechargeable batteries, such as smartphones, PDAs, MP3 players, portable game consoles, Navigation devices and any USB-enabled devices.
Maintain and refresh batteries
After inserting the batteries, the charger starts an automatic diagnosis and a capacity quick test for approx. ten seconds. Depending on the condition of the battery, the device selects a gentle pre-charging and/or refresh program or initiates the actual charging process. The Refresh mode makes damaged batteries powerful again by storage or memory effect and extends their service life considerably. A rechargeable battery can thus be ""revived"" gently.
Auto switch-off
State-of-the-art microprocessor-controlled charging technology with multiple overload protection guarantees optimally charged batteries and a gentle charging process.
Quick charge
The Energy 16 plus automatically determines the optimal charging current for the inserted batteries and charges them with up to 1000mA in the quick charging process.
Individual monitoring
The rechargeable batteries can be inserted mixed. No consideration is required for size or capacity. Each cell is individually monitored during the charging process and charged individually up to the maximum capacity.
Preservation charging
As soon as a rechargeable battery is fully charged, the charging process is terminated automatically and switched to pulse-maintenance charging (buffer charging with current pulses). This function guarantees optimum performance and counteracts the self-discharge of the battery. This allows the battery to remain in the appliance until it is used. A clear LED display shows the current program mode separately for each charging slot. If a non-rechargeable battery is inserted or a rechargeable battery is defective, this is indicated by a flashing red LED.
The Energy 16 plus is designed for worldwide use.
This text is machine translated.
Features
- Individual slot monitoring
- Minus-Delta U shutdown
- Battery test
- Refresh/discharge function for 'tired' batteries.
- Pulse preservation charging
- Battery-Defect recognition
- Safety timer
- LEDs indicate charge status
Scope of delivery
- Energy 16 plus
- 1.8m power cable
- User manual

















