
Ansmann FL800AC Industrial light EEC F (A - G) 10 W 800 lm Neutral white 1600-0277

LED industrial light
Highlights & Details
- High-performance SMD LEDs installed
- Protected against jet water
- Robust and impact-resistant housing
Technical specifications
- Temperature range -20 to +50 ºC
- Protection class: I
- Dim
(W x H x D) 208 x 214 x 144 mm
- Product type
Industrial light
- Factory colour
Blue
Black
- Bulb type
LED (monochrome)
10 W
- Total luminous flux
800 lm
- Operating voltage
230 V
F (A - G)
- No. of bulbs
20
- Features
Rotatable
Wall mount option
Folding
- Weight
1000 g
- Colour
Neutral white
5000 K
- Material
Steel
Plastic
- Width
208 mm
- Height
214 mm
- Depth
144 mm
IP54
- Feed length
1.8 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2190102 Ansmann FL800AC Industrial light EEC F (A - G) 10 W 800 lm Neutral white 1600-0277
User & Safety Instructions
User & Safety Instructions 2190102 Ansmann FL800AC Industrial light EEC F (A - G) 10 W 800 lm Neutral white 1600-0277
Warranty Terms
Warranty Terms 2190102 Ansmann FL800AC Industrial light EEC F (A - G) 10 W 800 lm Neutral white 1600-0277
Description
Your projects, your passion, your lamp
ANSMANN is committed to offering high quality products for professionals and hobby craftsmen. This construction beamer is a professional spotlight with SMD-LED technology. The reliable Luminary lamp integrates easily into the demanding everyday life for work in and around the house, e.g. in workshops, construction sites, industry, house, Garden, yard or garage.
Powerful luminosity Leuchtkraft
By using the powerful SMD-LED technology, the lamp produces an intensive bright light. Thanks to the wide angle of radiation, the bright light is evenly distributed so that small details as well as large areas are uniformly illuminated. The light of the LEDs has a color temperature of approx. 5000K, which does not put too much strain on the eyes. This means a pleasantly natural, white light that does not get tired and allows a relaxed working.
Robust, impact-proof and splash-protected
The robust and impact-resistant housing is particularly resistant to mechanical stress. Thanks to IP54, the lamp is completely protected against foreign objects (dust), contact and jet water from any angle. Thus you can concentrate fully on your work with optimum illumination in the indoor and outdoor area.
Strong technical values
The radiator is operated using the integrated 1.8 m long cable. The H07RN-F rubber cable is flexible and ideal for use outdoors as well as on the construction site. Due to its properties, it can withstand medium mechanical loads and can also be used on damp or wet floors.
Ready to use immediately
The SMD LEDs require less than 1 second start-up time to provide full power. Thus, the lamp immediately delivers the full power.
This text is machine translated.
Features
- High-performance SMD LEDs installed
- dust-proof
- robust and impact-resistant housing
- protected against water jets
- Wall or tripod mounting possible
- Foldable and swiveling
- Non-slip carrying handle
Scope of delivery
- FL800AC
- User manual























