
Number
Ansmann Torch Future T200F
Highlights & Details
- Compact torch & handy
- 200lm / 12h Light duration / 2 light modes
- Battery operated including 3AAA batteries
Technical specifications
- 3 x AAA batteries (included)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
175 m
- Weight
146 g
- Dim
(Ø x H) 31 mm x 50 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Light duration (high)
3 h
- Light duration (medium)
12 h
- Illumination range (low)
100 m
- Luminous flux (high)
200 lm
- Luminous flux (medium)
80 lm
- Material
Aluminium
- Width
100 mm
- Height
50 mm
- Length
135 mm
- (Ø)
31 mm
IP54
- Features
Wrist strap
- Waterproof
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1604100 Ansmann Future T200F 1600-0138 LED (monochrome) Torch Wrist strap battery-powered 200 lm 146 g
User & Safety Instructions
User & Safety Instructions 1604100 Ansmann Future T200F 1600-0138 LED (monochrome) Torch Wrist strap battery-powered 200 lm 146 g
Conformity certificate
Conformity certificate 1604100 Ansmann Future T200F 1600-0138 LED (monochrome) Torch Wrist strap battery-powered 200 lm 146 g
Warranty Terms
Warranty Terms 1604100 Ansmann Future T200F 1600-0138 LED (monochrome) Torch Wrist strap battery-powered 200 lm 146 g
Description
Handy and versatile
The professional torch FUTURE T200F by ANSMANN impresses through its optimum housing proportions and handy surface. By using a large switch, the lamp is ideal for rough use, even in one-handed operation or with gloves.
Ultra bright, shock-proof and waterproof
Equipped with the latest LED technology from Cree, it can be focused continuously by moving the lamp head and lights up from precise spot light to homogeneous floodlight. The lamp is protected against dust and splash water according to IP54 and shock-proof up to 1m drop height.
Various lighting functions with long light duration
THE FUTURE T200F is equipped with two lighting functions. It achieves a brightness of up to 200 lumen at full Leuchtkraft and 65 lumen in power saving mode (30% Leuchtkraft), with a lighting duration of approx. 4.5 hours or 13 hours. The precision reflector achieves beam widths of up to 175 meters.
It is delivered including three Micro AAA batteries and a hand strap.
This text is machine translated.
Features
- 2 light intensity levels
- Adjustable focus
- Lateral Switch
- Cree LED installed
- Handy surface
- Robust aluminium housing
- Dust and splash-proof
- Precision reflector
- Shock-resistance thanks to 1 m height tested
Scope of delivery
- Future T200F
- 3 AAA alkaline batteries
- Lanyard

























