
Highlights & Details
ANSMANN future torch T300F
- Continuous focusing possible
- Powerful 5W LED with 320 lumens
- Long light duration of up to 7h
Technical specifications
- 2 size C batteries (included)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
110 m
- Weight
434 g
- Dim
(Ø x L) 44 mm x 236 mm
- No. of bulbs
1
- Light duration (high)
7 h
- Luminous flux (high)
320 lm
- Material
Aluminium
- Length
236 mm
- (Ø)
44 mm
IP54
- Features
Wrist strap
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1946860 Ansmann Future T300F 1600-0202 LED (monochrome) Torch Wrist strap battery-powered 320 lm 434 g
User & Safety Instructions
User & Safety Instructions 1946860 Ansmann Future T300F 1600-0202 LED (monochrome) Torch Wrist strap battery-powered 320 lm 434 g
Conformity certificate
Conformity certificate 1946860 Ansmann Future T300F 1600-0202 LED (monochrome) Torch Wrist strap battery-powered 320 lm 434 g
Warranty Terms
Warranty Terms 1946860 Ansmann Future T300F 1600-0202 LED (monochrome) Torch Wrist strap battery-powered 320 lm 434 g
Description
Professional torch with optical focusing
The high-performance torch Future T300F was specially designed for demanding users and is the first choice for police officers, security services, firefighters, rescue workers or outdoor athletes. The energy-saving and almost indestructible power LED from Cree™ provides for an enormous brightness and illumination range. The separate grip area and the large, rubberized on/off switch enable a user-friendly handling - even with gloves or in wet conditions.
Aluminium enclosure
The handy and robust housing consists of high-strength, hard-anodized aircraft aluminum. It is highly resistant to scratches, abrasion and corrosion and allows it to be used in the most adverse conditions.
IP54 protection rating
Thanks to protection class IP54, the Future T300F is protected against the entry of dust and splash water.
Continuous focusing
By turning the lamp head, the light beam can be quickly and easily varied from point focus to wide angle.
This is a special method of focusing where the LED in the lamp housing moves in the axial direction. This keeps the last selected focus setting even during transport or storage and cannot be adjusted off.
This text is machine translated.
Features
- Continuous focusing system
- Side switch
- Cree LED installed
- handy surface Robust aluminium housing
- Dust and splash-proof
- Precision reflector
- Shock resistance tested by 1 m drop height
- Low energy consumption and minimal heat development
Scope of delivery
- Torch
- 2 C batteries
- Wrist strap















