
Highlights & Details
ANSMANN future torch T400FR
- Multi-talent: With continuous focusing
- Continuous focus: Point focus & wide angle
- 4 functions: 100% 30%, energy & SOS function
Technical specifications
- 18650, 2200 mAh Li-ion battery (included)
- Micro USB charging input
- IPX4
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
175 m
- Weight
143 g
- Dim
(Ø x L) 32 mm x 168 mm
- No. of bulbs
1
- Light duration (high)
3 h
- Light duration (low)
9 h
- Luminous flux (high)
400 lm
- Luminous flux (low)
130 lm
- Material
Aluminium
- Length
168 mm
- (Ø)
32 mm
IPX4
- Features
Wrist strap
- Waterproof
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1946859 Ansmann Future T400FR LED (monochrome) Torch Wrist strap rechargeable 400 lm 143 g
User & Safety Instructions
User & Safety Instructions 1946859 Ansmann Future T400FR LED (monochrome) Torch Wrist strap rechargeable 400 lm 143 g
Conformity certificate
Conformity certificate 1946859 Ansmann Future T400FR LED (monochrome) Torch Wrist strap rechargeable 400 lm 143 g
Security datasheet
Security datasheet 1946859 Ansmann Future T400FR LED (monochrome) Torch Wrist strap rechargeable 400 lm 143 g
Warranty Terms
Warranty Terms 1946859 Ansmann Future T400FR LED (monochrome) Torch Wrist strap rechargeable 400 lm 143 g
Description
This text is machine translated.
Features
- 2 light intensity levels
- SOS and flash light function
- Continuously variable focusing system
- Side switch
- Cree LED installed
- handy surface Robust aluminium housing
- Dust and splash-proof
- Precision reflector
- Shock resistance tested by 1 m drop height
- Low energy consumption and minimal heat development
- LED capacity display
- Rechargeable battery can be replaced
Scope of delivery
- Torch
- Micro USB cable
- ANSMANN 18650 Li-Ion battery pack 3.6V
- Wrist strap































