
Number
Highlights & Details
ANSMANN future torch T600FRB
- 3 luminosity
- SOS and flash light function
- Continuous focusing system
- Robust aluminium housing
Technical specifications
- 3 x AAA batteries (included)
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
165 m
- Weight
150 g
- Dim
(Ø x L) 52 mm x 318 mm
- No. of bulbs
1
- Luminous flux (high)
620 lm
- Material
Aluminium
- Length
318 mm
- (Ø)
52 mm
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2162618 Ansmann Future T600FRB 1600-0268 LED (monochrome) Torch battery-powered 620 lm 150 g
User & Safety Instructions
User & Safety Instructions 2162618 Ansmann Future T600FRB 1600-0268 LED (monochrome) Torch battery-powered 620 lm 150 g
Conformity certificate
Conformity certificate 2162618 Ansmann Future T600FRB 1600-0268 LED (monochrome) Torch battery-powered 620 lm 150 g
Warranty Terms
Warranty Terms 2162618 Ansmann Future T600FRB 1600-0268 LED (monochrome) Torch battery-powered 620 lm 150 g
Description
Handy and versatile
The professional torch T600FRB from ANSMANN impresses through its optimum housing proportions and handy surface. By using a large switch, the lamp is ideal for rough use, even in one-handed operation or with gloves.
Universal, versatile and strong bear
The T600FRB offers the possibility to operate with an 18650 Li-Ion battery with increased positive pole or with 3 Micro AAA batteries. With 5 different light functions, the lamp is ideally suited for almost all situations. The main LED offers three different brightness levels as well as 2 special functions, strobe and SOS for extraordinary applications. For use in outdoor areas, the lamp is protected against splash water according to IPX4.
Ultra bright, shock-proof and waterproof
Equipped with the latest LED technology from Cree, it can be focused continuously by moving the lamp head and lights up from precise spot light to homogeneous floodlight. When used with an 18650 Li-Ion battery, the lamp achieves a brightness of up to 620 lumen and a lighting duration of 3 hours. In the 10% mode, a respectable 20 hours of light duration are achieved.
Included in the delivery
The lamp is supplied with three AAA batteries, a cartridge for the 18650 rechargeable battery and a belt clip.
This text is machine translated.
Features
- 3 luminosity
- SOS and flash function
- Continuous focusing system
- Can be operated with 18650 Li-ion battery
- Side switch
- 10 W Cree-LED installed
- Handy surface
- Robust aluminum housing
- Dust and splash-proof
- Precision reflector
- Shock resistance tested by 1 m drop height
- Low energy consumption and minimal heat development
Scope of delivery
- T600FRB
- 3× AAA batteries
- Belt clip
- User manual




















