
Number
Highlights & Details
ANSMANN head lamp HD70B
- Headlamp / Headlight - Sports
- ideal for sports and leisure activities
- Very light, only 65g incl. battery
Technical specifications
- Protection rating: IP44
- Power 3 W
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- Dim
(L x W x H) 65 x 36 x 28 mm
- No. of bulbs
3
- Light duration (high)
4.5 h
- Light duration (low)
13 h
- Light duration (medium)
36 h
- Illumination range (high)
80 m
- Illumination range (low)
10 m
- Luminous flux (high)
65 lm
- Luminous flux (low)
12 lm
- Luminous flux (medium)
16 lm
- Material
ABS plastic
- Width
36 mm
- Height
28 mm
- Length
65 mm
- Waterproof
No
- Material (details)
Aluminium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1946841 Ansmann HD70B LED (monochrome) Headlamp battery-powered 65 lm 1600-0260
User & Safety Instructions
User & Safety Instructions 1946841 Ansmann HD70B LED (monochrome) Headlamp battery-powered 65 lm 1600-0260
Conformity certificate
Conformity certificate 1946841 Ansmann HD70B LED (monochrome) Headlamp battery-powered 65 lm 1600-0260
Warranty Terms
Warranty Terms 1946841 Ansmann HD70B LED (monochrome) Headlamp battery-powered 65 lm 1600-0260
Description
Super-bright, easy-to-carry headlamp
Headlamps are not only used for joggers and cyclists, but also for rescue services, mountaineers, technicians, industry, craft trades, Very popular with rescue services, camping, mountaineers and anglers: Both hands remain free and the light is always exactly in the right place! The housing made of ABS-plastic ensures the required robustness and a pleasant haptics.
Optimum use light through highly efficient reflector system
For maximum light yield, the LED is comprised of an optical reflector system, which optimally bundles the light and thus achieves a high beam range. The two additional LEDs provide for a pleasant light for activities in the near range.
Different light settings
The 3W main LED achieves a lighting time of up to 4.5 h in 100% mode and a brightness of up to 70 lumen. In 25% mode up to 36 hours and 16 lumens. The two additional LEDs light up to 13 hours at 12 lumen.
Adjustable lamp head and headband
The individually adjustable angle of inclination of the lamp head and a universally adjustable head band guarantee an optimum illumination in all situations.
Super light, easy to carry head lamp
The Headlight HD70B with 66g (incl. supplied battery) is a real fly weight and thus very pleasant to wear even with longer use.
Protection rating: IP44
Thanks to protection class IP44, the headlamp is protected against the ingress of splash water and is thus also suitable for outdoor use.
This text is machine translated.
Features
- 2 light intensity levels
- additional LEDs for close range
- Lamp head can be tilted by 45 °
- light and comfortable
- Dust and splash-proof
- Headband adjustable and detachable
- Pressure switch
Scope of delivery
- Head torch
- Headband
- 1 AA battery
- User manual


















