
Number
Ansmann Home Charger 130Q USB charger
Highlights & Details
- USB-output with Qualcomm Quick-Charge 3.0
- Output voltage 5 - 12 V
- Automatic adjustment of the charging current
- This text is machine translated.
Technical specifications
- Charging current 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
- Product type
USB charger
18 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 - 12 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
Home Charger 130Q
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone SE
AirPods 4, AirPods Pro 2, AirPods Max,
iPad Pro 11 Gen. 1/2/3)
iPad Air (Gen. 3/4/5)
iPad mini (Gen. 5)
Galaxy A05s
Show more
- Dim
(L x W x H) 80 x 43 x 31 mm
- Height
31 mm
- Length
80 mm
- Width
43 mm
- Weight
56 g
- Factory colour
Black
- Used at
Indoors
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2227123 Ansmann Home Charger 130Q USB charger 18 W 1x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 2227123 Ansmann Home Charger 130Q USB charger 18 W 1x USB-A Black Indoors
Conformity certificate
Conformity certificate 2227123 Ansmann Home Charger 130Q USB charger 18 W 1x USB-A Black Indoors
Warranty Terms
Warranty Terms 2227123 Ansmann Home Charger 130Q USB charger 18 W 1x USB-A Black Indoors
Description
This text is machine translated.
Scope of delivery
- Home Charger
- Instructions























