
Number
Highlights & Details
Ansmann Home Charger HC130PD USB charger
- USB charger with a USB-C port and 30 W
- Integrated modern quick-charging protocols (Power delivery, PPS, QuickCharge)
- Intelligent charge control ensures optimized charging
- Multisafe technology protects your terminals and the charger (short-circuit, over-current and overvoltage protection)
- Suitable for devices, which can be charged or operated via USB.
- Input: 110 - 240V AC Wide range input allows for worldwide use
- Voltage range 5 V DC
- Output 30 W
Technical specifications
- Product type
USB charger
30 W
- Input voltage
110 V AC
240 V AC
- Input voltage
110 - 240V/AC
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 V DC
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
Home Charger HC130PD
- Weight
112 g
- Factory colour
White
- Used at
Indoors
Mains socket
- Charging method
PPS
Power Delivery
Quick Charge
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3782945 Ansmann Home Charger HC130PD USB charger 30 W 1x USB-C® PPS, Power Delivery, Quick Charge White Indoors, Mains socket
User & Safety Instructions
User & Safety Instructions 3782945 Ansmann Home Charger HC130PD USB charger 30 W 1x USB-C® PPS, Power Delivery, Quick Charge White Indoors, Mains socket
Description
Maximum safety is guaranteed with integrated short-circuit, over-current and overvoltage protection.
This text is machine translated.
Scope of delivery
- Home charger HC130PD
- User manual



