
Number
Highlights & Details
Ansmann Home Charger HC165PD USB charger
- USB charger with 1 USB-C port and 65 W
- Modern quick charging protocols integrated (Power delivery, PPS, QuickCharge)
- Intelligent charge control ensures optimized charging
- Multisafe technology protects your terminals and the charger
- Suitable for devices, which can be charged or operated via USB
- Input: 100 - 240V AC Wide range input allows for worldwide use
- Voltage range 5 - 20 V DC
- Power: 65 W
Technical specifications
- Product type
USB charger
65 W
- Input voltage
110 V AC
240 V AC
- Input voltage
110 - 240V/AC
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 V DC
20 V DC
- Output current (max.) - rounded
4.5 A
- Max. output current
4.5 A
- Max. output current per channel
4.5 A
- Type
Home Charger HC165PD
- Weight
147 g
- Factory colour
White
- Used at
Indoors
Mains socket
- Charging method
PPS
Power Delivery
Quick Charge
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3782948 Ansmann Home Charger HC165PD USB charger 65 W 1x USB-C® PPS, Power Delivery, Quick Charge White Indoors, Mains socket
User & Safety Instructions
User & Safety Instructions 3782948 Ansmann Home Charger HC165PD USB charger 65 W 1x USB-C® PPS, Power Delivery, Quick Charge White Indoors, Mains socket
Description
Maximum safety is guaranteed with integrated short-circuit, over-current and overvoltage protection.
This text is machine translated.
Scope of delivery
- Home charger HC165PD
- User manual



