
Number
Ansmann HomeCharger HC105 USB charger
Highlights & Details
- USB output
- Output: 5 W
- Intelligent charging control and Multisafe technology
- This text is machine translated.
Technical specifications
- Product type
USB charger
5 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V/DC
- Output current (max.) - rounded
1 A
- Max. output current
1000 mA
- Type
HomeCharger HC105
- Suitable for
AirPods
- Suitable for
AirPods 4, AirPods Pro Max 2, AirPods Max
- Dim
(L x W x H) 67.5 x 38.5 x 19.5 mm
- Height
19.5 mm
- Length
67.5 mm
- Width
38.5 mm
- Weight
27 g
- Factory colour
Black
- EuP Status
Level VI
- Used at
Indoors
- Wireless charging
No
- Type
Type C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348569 Ansmann HomeCharger HC105 USB charger 5 W 1x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 2348569 Ansmann HomeCharger HC105 USB charger 5 W 1x USB-A Black Indoors
User & Safety Instructions 2348569 Ansmann HomeCharger HC105 USB charger 5 W 1x USB-A Black Indoors
User & Safety Instructions 2348569 Ansmann HomeCharger HC105 USB charger 5 W 1x USB-A Black Indoors
Conformity certificate
Conformity certificate 2348569 Ansmann HomeCharger HC105 USB charger 5 W 1x USB-A Black Indoors
Warranty Terms
Warranty Terms 2348569 Ansmann HomeCharger HC105 USB charger 5 W 1x USB-A Black Indoors
Description
This text is machine translated.
Scope of delivery
- Home Charger
- Instructions




















