
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Ansmann HR03 AAA battery (rechargeable) NiMH 1050 mAh 1.2 V 4 pc(s)
Highlights & Details
- High current and quick charging / pre-charged
- Low self-discharge / 1000x rechargeable
- Durable / no memory effect / no heavy metal
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1050 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1947421 Ansmann HR03 AAA battery (rechargeable) NiMH 1050 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1947421 Ansmann HR03 AAA battery (rechargeable) NiMH 1050 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 1947421 Ansmann HR03 AAA battery (rechargeable) NiMH 1050 mAh 1.2 V 4 pc(s)
Description
For devices with hohem power consumption - fast and high power output
Professionals and frequent users like to use the highest capacity batteries. These batteries are ideal for professional applications with hohem of energy such as digital cameras, flash units, medical devices etc.
These high-capacity batteries can be supplied with maximum current within a short period of time. Self-discharge does not matter.
High safety standards and good cycle stability
The rechargeable batteries naturally comply with the current EU directive and meet the highest requirements for safety and durability. The NiMH cells can be recharged up to 1000mal due to the best cycle stability.
Quality-tested
ANSMANN batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. We can guarantee the highest product quality through rigorous testing in Germany and the Far East. Our quality experts regularly monitor the compliance with our high requirements as well as international standards.
Quick charger
The rechargeable batteries can be charged with a high charging current, which allows very short charging times.
Large temperature range
The rechargeable batteries can be used at temperatures from -20°C to +50°C.
Protects the environment and the wallet
NiMH rechargeable batteries can be used wherever disposable batteries are used. This will save you money and reduce the burden on our environment.
No memory effect
Thanks to the latest battery technology, even after repeated partial charging, the memory effect is ruled out.
This text is machine translated.
Scope of delivery
- 4x NiMH battery AAA type 1100 mAh (min. 1050 mAh)











