
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
4% = € 0.90
€ 19.26
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Micro batteries of 4
Highlights & Details
- high efficiency
- Capacity 1000 mAh
- Fast rechargeable
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
950 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1305448 Ansmann HR03 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1305448 Ansmann HR03 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 1305448 Ansmann HR03 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 4 pc(s)
Description
Powerful batteries for professional applications with high energy demand such as digital cameras, flashes etc. suitable. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. You can be charged so that a very short charging time is possible with a high charging current. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are used, they save some money also in addition to the environment.
Scope of delivery
- 4x NiMH battery AAA type 1000 mAh (min. 950 mAh)
Hints
FINE warrants all cordless tools (incl. Li-ion battery and charger) 3-year FEIN PLUS warranty. 3-year warranty when registered within 6 weeks of purchase. For more information, read the manual of your product. This text is machine translated.








