
Number (Package size 2 pc(s))
Solar Battery Micro maxE 2er
Highlights & Details
- Low self discharge
- High performance
- Quick charging.
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
550 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03 Solar maxE
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1405641 Ansmann HR03 Solar maxE AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1405641 Ansmann HR03 Solar maxE AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 1405641 Ansmann HR03 Solar maxE AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)
Description
Features
- Minimal self-discharge
- After 1 year storage still 80% of the capacity available
- Long life
- Fast charging
- Precharged
- Temperature range -20 to +50 °C.
Scope of delivery
- 2x NiMH battery AAA 550 mAh























