
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
AA rechargeable batteries 4er
Highlights & Details
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2650 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1947056 Ansmann HR06 AA battery (rechargeable) NiMH 2650 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1947056 Ansmann HR06 AA battery (rechargeable) NiMH 2650 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 1947056 Ansmann HR06 AA battery (rechargeable) NiMH 2650 mAh 1.2 V 4 pc(s)
Description
For devices with hohem power consumption - fast and high power output
Professionals and frequent users like to use the highest capacity batteries. These batteries are ideal for professional applications with hohem of energy such as digital cameras, flash units, medical devices etc.
These high-capacity batteries can be supplied with maximum current within a short period of time. Self-discharge does not matter.
High safety standards and good cycle stability
The rechargeable batteries naturally comply with the current EU directive and meet the highest requirements for safety and durability. The NiMH cells can be recharged up to 1000mal due to the best cycle stability.
Quality-tested
ANSMANN batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. We can guarantee the highest product quality through rigorous testing in Germany and the Far East. Our quality experts regularly monitor the compliance with our high requirements as well as international standards.
Quick charger
The rechargeable batteries can be charged with a high charging current, which allows very short charging times.
Large temperature range
The rechargeable batteries can be used at temperatures from -20°C to +50°C.
Protects the environment and the wallet
NiMH rechargeable batteries can be used wherever disposable batteries are used. This will save you money and reduce the burden on our environment.
No memory effect
Thanks to the latest battery technology, even after repeated partial charging, the memory effect is ruled out.
This text is machine translated.
Scope of delivery
- 4x NiMH AA battery type 2850 mAh (min. 2650 mAh)




















