
Number (Package size 2 pc(s))
Solar battery Mignon maxE 2er
Highlights & Details
- Low self-discharge
- Capacity 800 mAh
- Temperature range -20 to +50 ° C
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR06 Solar maxE
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1405644 Ansmann HR06 Solar maxE AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1405644 Ansmann HR06 Solar maxE AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 1405644 Ansmann HR06 Solar maxE AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Description
Features
- Minimal self-discharge
- 80 % of the capacity is still available after 1 year of storage
- Long life
- Fast charging
- Pre-loaded
- Temperature range -20 to +50 °C.
Scope of delivery
- 2x NiMH AA battery 800 mAh
























