
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Ansmann Industrial Alkaline
Highlights & Details
- Temperature range -10 to +50 ° C
- reliable performance
- Set of 10
Technical specifications
- Temperature range: -10 to +50 °C
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
525 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
10 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Weight
98 g
Documents & Downloads
Datasheet
Datasheet 1541499 Ansmann Industrial 9 V / PP3 battery Alkali-manganese 525 mAh 9 V 10 pc(s)
Security datasheet
Security datasheet 1541499 Ansmann Industrial 9 V / PP3 battery Alkali-manganese 525 mAh 9 V 10 pc(s)
Description
High-performance alkaline battery for industrial solutions.
Hints
This text is machine translated.











