
Number
Highlights & Details
Torch Keychain Mini
- LED torch in mini format for the keychain
- Just 5 cm long, diameter 1 cm
- Ultra-light: 14.5g incl. button cells
Technical specifications
- 4x LR41 button cells (incl.)
- Product type
Keyring torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
5 m
- Weight
14 g
- Dim
(Ø x H) 10 mm x 10 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
LR41
- Weight, information
incl. button cells
- Material
Aluminium
- Width
10 mm
- Height
10 mm
- Length
51 mm
- (Ø)
10 mm
- Features
Key ring
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2162623 Ansmann Keychain Mini 1600-0272 LED (monochrome) Keyring torch Key ring battery-powered 14 g
User & Safety Instructions
User & Safety Instructions 2162623 Ansmann Keychain Mini 1600-0272 LED (monochrome) Keyring torch Key ring battery-powered 14 g
Warranty Terms
Warranty Terms 2162623 Ansmann Keychain Mini 1600-0272 LED (monochrome) Keyring torch Key ring battery-powered 14 g
Description
This text is machine translated.
Scope of delivery
- Key light Mini Keychain Light
- 4 LR41






