
Number
Highlights & Details
LED handheld spotlight future HS 1000 FR
- 2 light functions
- Adjustable focus
- Charging tray with reflective orientation points
Technical specifications
- Charging time of approximately 15.5 h
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
- Illumination range (high)
620 m
- Factory colour
Black
- Dim
(Ø x H) 110 mm x 109 mm
- Weight
1010 g
- LEDs
1
- Batteries
Samsung Li-Ion rechargeable battery 3.6 V, 5200 mAh
- Weight, information
incl. rechargeable battery
- Light duration (high)
40 h
- Luminous flux (high)
330 lm
- Width
107 mm
- Height
109 mm
- Length
275 mm
- (Ø)
110 mm
5 W
- Operating voltage
100 - 240 V/50 - 60 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 616035 Ansmann LED (monochrome) Cordless handheld searchlight Future HS1000FR 330 lm 1600-0055-510
User & Safety Instructions
User & Safety Instructions 616035 Ansmann LED (monochrome) Cordless handheld searchlight Future HS1000FR 330 lm 1600-0055-510
Conformity certificate
Conformity certificate 616035 Ansmann LED (monochrome) Cordless handheld searchlight Future HS1000FR 330 lm 1600-0055-510
Security datasheet
Security datasheet 616035 Ansmann LED (monochrome) Cordless handheld searchlight Future HS1000FR 330 lm 1600-0055-510
Warranty Terms
Warranty Terms 616035 Ansmann LED (monochrome) Cordless handheld searchlight Future HS1000FR 330 lm 1600-0055-510
Description
This text is machine translated.
Features
- 2 light functions 100 and 20% luminosity
- Switchable Power Failure Electronics
- Adjustable focus
- Battery check display at the switch by DUO-LED
- Charging dock for table or wall mounting with reflective orientation points for easy locating in darkness
Scope of delivery
- Headlamps
- Wall bracket
- USB cable
- Instructions.
















