
Number
Professional hand-held spotlight HS20R Pro
Highlights & Details
- Professional hand-held spotlight made of robust ABS plastic with built-in LED technology with very high Leuchtkraft - Protection class IP20
- Extremely bright through 3 LEDs (CREE-LED) with a power of max. 20W.
- Permanently installed lithium-ion battery (3.7V / 10,400 mAh)
Technical specifications
- Protection type IP20
- Light duration at low luminosity max. 119 h
- 3.7 V, 10400 mAh Li-ion battery
- Protection class III
- Temperature range: -10 to +25 °C
- Lamp in the wall bracket 238 x 126 x 91 mm
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
- Illumination range (high)
470 m
- Factory colour
Black
- Dim
(L x W x H) 216 x 82 x 105 mm
- Weight
990 g
- LEDs
3
- Light duration (high)
7 h
- Light duration (low)
10 h
- Luminous flux (high)
1700 lm
- Luminous flux (low)
360 lm
- Luminous flux (medium)
950 lm
- Width
82 mm
- Height
105 mm
- Length
216 mm
- Waterproof
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2227120 Ansmann LED (monochrome) Cordless handheld searchlight HS20R Pro 1700 lm 1600-0223
User & Safety Instructions
User & Safety Instructions 2227120 Ansmann LED (monochrome) Cordless handheld searchlight HS20R Pro 1700 lm 1600-0223
Conformity certificate
Conformity certificate 2227120 Ansmann LED (monochrome) Cordless handheld searchlight HS20R Pro 1700 lm 1600-0223
Warranty Terms
Warranty Terms 2227120 Ansmann LED (monochrome) Cordless handheld searchlight HS20R Pro 1700 lm 1600-0223
Description
The HS20R Pro is a robust and reliable battery-operated handheld spotlight for a wide range of applications, whether industrial, commercial, hunting or security services. The professional working lamp always provides for optimum and adequate brightness.
Due to the flashing function with the orange color filter disc provided, the spotlight is also ideal as a warning light, since the lamp head can be tilted by 90° and the lamp can be set up. The robust housing made of ABS plastic is also best suitable for use with gloves.
The lamp can be fixed quickly and easily on metallic surfaces by a strong holding magnet at the bottom of the casing or charged in connection with the charging/mounting tray.
Luminous efficacy
The light yield is outstanding: Three different LEDs provide for a perfect, homogeneous and bright light picture - exactly adjusted to your requirements. The 10 W LED with the specially developed reflector serves for the wide range and forms an even light picture over the entire lighting range. 5 W LEDs are used for the middle and near range, which imitate the light accordingly evenly for the respective application area with the help of the used optics.
With the function in which all LEDs light up, the lamp reaches up to 1700 lumen at a beam range of up to 470 meters.
Powerful lithium battery pack with microcontroller-controlled charging technology
A permanently installed and powerful Li-ion battery pack with 10400 mAh provides the necessary energy. The charging is done via a micro-USB connection, optionally at the socket or in the car/truck with commercially available USB-chargers - convenient for industry and rescue organizations such as fire brigade, THW etc., since no special connections are needed. If the battery capacity is low, the handheld spotlight switches off automatically to prevent damage to the battery pack due to deep discharge.
Thanks to the latest microcontroller-controlled charging technology, (with quadruple safety cut-off against short-circuit, overcharging, deep discharge and overload) which has been optimally adapted to the special properties of lithium batteries, the charging process is terminated automatically as soon as the battery is fully charged. Overcharging is thus not possible, which on the one hand ensures maximum safety and on the other hand ensures a high performance and long service life of the battery pack.
The charging can be done directly via the micro USB cable included in the delivery or via the wall holder/charging cradle. A control display on the on/off switch informs about the remaining capacity of the lithium battery pack as well as about the charging progress.
Focus and light modes
Two function buttons make it easy to operate the lamp: Switch 1 is the mode button and switch 2 allows the LEDs to be controlled. The light is switched on and off via the mode button. In addition, a continuous dimming is made possible by holding the button. The LED selection button controls the 3 LEDs one after the other and in the fourth stage allows all three LEDs to light up at the same time. Thus, the HS20R Pro achieves a strong 1700 lumens in 100% mode with a light duration of approx. 7 hours. Depending on the light status and LED selection, over 100 hours of light can be used! The practical warning light function, suitable for protection or for indicating dangers, even enables operating times of over 490 hours.
Power failure electronics
In the event of a power failure (in charging mode), the handheld spotlight is switched on automatically, so that there is always an emergency light with the lamp.
This text is machine translated.
Features
- 4 light modes (area, wide, middle and close range)
- Dimmable
- Flash function
- Lamp head 90° swiveling
- Emergency light function
- Robust and impact-resistant casing
- Powerful Cree-LEDs installed
- Extra strong retaining magnet
- Stable and ergonomic grip
- Minimum self-charging thanks to Li-ion battery technology
- Over- and deep discharge protection
- Short-proof
- Microcontroller controlled charging technology
Scope of delivery
- Torch
- Charger
- Dowels and screws
- USB cable
- Colour filter
- User manual




















