
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
5% = € 0.41
€ 7.14
5
8% = € 0.58
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 20 pc(s))
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
AA batteries, 20
Highlights & Details
- 20 Set
- In practical storage box
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
2800 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
20 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1305490 Ansmann LR06 Red-Line AA battery Alkali-manganese 2800 mAh 1.5 V 20 pc(s)
Information
Information 1305490 Ansmann LR06 Red-Line AA battery Alkali-manganese 2800 mAh 1.5 V 20 pc(s)
Security datasheet
Security datasheet 1305490 Ansmann LR06 Red-Line AA battery Alkali-manganese 2800 mAh 1.5 V 20 pc(s)
Description
With a long-lasting, precise energy delivery, the alkaline batteries are the ideal energy source for a wide variety of everyday devices with average consumption. This includes electrical devices such as remote controls, flashlights, alarm clocks or wall clocks.
Scope of delivery
- 20 alkaline red batteries mignon AA/LR6
Hints
This text is machine translated.




