
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 0.95
€ 23.41
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
Ansmann LR15 USB-C C battery (rechargeable) Li-ion 2500 mAh 1.5 V 2 pc(s)
- 2-pcs set
- With safety circuit
- Easy charging through USB thanks to the integrated USB-C charging ports
- Low self discharge
- High cycle stability
Technical specifications
- Size
C
- Product type
C battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
2500 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 2888261 Ansmann LR15 USB-C C battery (rechargeable) Li-ion 2500 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2888261 Ansmann LR15 USB-C C battery (rechargeable) Li-ion 2500 mAh 1.5 V 2 pc(s)
Information
Test Summary Report 2888261 Ansmann LR15 USB-C C battery (rechargeable) Li-ion 2500 mAh 1.5 V 2 pc(s)
Description
High-quality Ansmann lithium rechargeable battery C with protective circuit. Stable voltage of 1.5 V for the complete application period.
Ideal suitable for use in remote controls, digital cameras, toys, torches, head lamps, Shaver, kitchen devices such as Milk frother, wall clocks, alarm clock, etc. Simple charging thanks to the integrated USB charging port, which enables charging laptops, power banks, USB charger, etc.
This text is machine translated.
Ideal suitable for use in remote controls, digital cameras, toys, torches, head lamps, Shaver, kitchen devices such as Milk frother, wall clocks, alarm clock, etc. Simple charging thanks to the integrated USB charging port, which enables charging laptops, power banks, USB charger, etc.
This text is machine translated.
Features
- Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
- Max. endurance discharge current 2 A
- Very low self discharge and high energy efficiency
- High cycle stability
- Lightweight
- Energy 4.07 Wh
Scope of delivery
- 2× C Li-Ion rechargeable battery 2500 mAh, 2 in 1
- USB-C charging cable










