
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Ansmann battery A 23 LR23 battery
- 2-pcs set
- This text is machine translated.
Technical specifications
- Size
23A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Alternative battery types
A23
E23A
V23A
V23PX
V23GA
L1028
MN21
G23A
GP23A
WE23A
Show more
- Height
28 mm
- (Ø)
10 mm
- Weight
8 g
- Content
2 pc(s)
- Type
LR23
- Rechargeable
No
- Dim
(Ø x H) 10 mm x 28 mm
Documents & Downloads
Datasheet
Datasheet 1874923 Ansmann LR23 Non-standard battery 23A Alkali-manganese 12 V 2 pc(s)
Information
Information 1874923 Ansmann LR23 Non-standard battery 23A Alkali-manganese 12 V 2 pc(s)
Security datasheet
Security datasheet 1874923 Ansmann LR23 Non-standard battery 23A Alkali-manganese 12 V 2 pc(s)
Description
The high-quality battery is the optimum energy source for a wide range of consumers. From pocket calculators and scales to clock and car keys to digital cameras or garage door openers. The battery offers you reliable performance and a long durability with a very good price-performance ratio.
This text is machine translated.
This text is machine translated.








