
Highlights & Details
Ansmann Torch M 100F
- Light current (max.): 115 lm
- 3 light modes
- CREE LED technology
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
70 m
- Weight
92 g
- Dim
(Ø x H) 25 mm x 10.400 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AA
- Operating voltage
1.5 V
- Weight, information
incl. battery
- Light duration (high)
5 h
- Light duration (low)
2.5 h
- Illumination range (low)
30 m
- Luminous flux (high)
115 lm
- Material
Aluminium
- Width
2.500 cm
- Height
10.400 cm
- Length
104 mm
- (Ø)
25 mm
IP54
- Features
Belt clip
Wrist strap
- Depth
2.500 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604101 Ansmann M100F 1600-0170 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 115 lm 92 g
User & Safety Instructions
User & Safety Instructions 1604101 Ansmann M100F 1600-0170 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 115 lm 92 g
Conformity certificate
Conformity certificate 1604101 Ansmann M100F 1600-0170 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 115 lm 92 g
Warranty Terms
Warranty Terms 1604101 Ansmann M100F 1600-0170 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 115 lm 92 g
Description
Microcontroller-operated lighting functions suitable for tactical applications
The professional torch M100F from ANSMANN impresses through its optimum housing proportions and handy surface. In conjunction with the micro-controller-controlled end cap switch, the M100F is suitable for tactical applications and allows the silent switching of the three lighting functions 100% Leuchtkraft, 30% Leuchtkraft, Stroboscope light by lightly tapping the switch button. The robust and very handy housing surface makes the torch M100F ideal for use in harsh environments, even in one-handed operation or with gloves.
Optical zoom with the latest focus technology
Equipped with the latest LED technology from Cree and the ultra-homogeneous lens, the professional torch M100F is continuously focusable by turning the middle part of the lamp head and lights up from precise spot light to homogeneous floodlight. The lamp is protected against dust and splash water according to IP54 and shock-proof up to 1m drop height.
Various lighting functions with long light duration
The micro-controller controlled lighting functions of the professional torch M100F achieve a brightness of up to 115 lumen at full Leuchtkraft and 30 lumen in power saving mode (30% Leuchtkraft), with a lighting duration of approx. 2.5 hours or 5 hours. It is supplied with an alkaline AA battery, a removable belt clip and a hand strap.
This text is machine translated.
Scope of delivery
- Torch M100F
- 1x alkaline AA
- Lanyard
- Belt clip















