
Highlights & Details
Ansmann Torch M200F
- Optical zoom with the latest focus technology
- Various lighting functions with long light duration
- 240 lumen & up to 120 m beam range
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
120 m
- Weight
174 g
- Dim
(Ø x L) 29 mm x 184 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AA
- Operating voltage
3 V
- Weight, information
incl. battery
- Light duration (high)
22 h
- Light duration (low)
7.5 h
- Illumination range (low)
65 m
- Luminous flux (high)
240 lm
- Luminous flux (low)
65 lm
- Material
Aluminium
- Length
184 mm
- (Ø)
29 mm
IP54
- Features
Belt clip
Wrist strap
Documents & Downloads
Datasheet
Datasheet 1604102 Ansmann M200F LED (monochrome) Torch Belt clip, Wrist strap battery-powered 240 lm 174 g
User & Safety Instructions
User & Safety Instructions 1604102 Ansmann M200F LED (monochrome) Torch Belt clip, Wrist strap battery-powered 240 lm 174 g
Conformity certificate
Conformity certificate 1604102 Ansmann M200F LED (monochrome) Torch Belt clip, Wrist strap battery-powered 240 lm 174 g
Warranty Terms
Warranty Terms 1604102 Ansmann M200F LED (monochrome) Torch Belt clip, Wrist strap battery-powered 240 lm 174 g
Description
Microcontroller-controlled lighting functions suitable for tactical applications
The professional torch M200F from ANSMANN impresses through its optimum housing proportions and handy surface. In conjunction with the micro-controller-controlled end cap switch, the M200F is suitable for tactical applications and allows the silent switching of the three lighting functions 100% Leuchtkraft, 30% Leuchtkraft, Stroboscope light by lightly tapping the switch button. The robust and very handy housing surface makes the torch M200F ideal for use in harsh environments, even in one-handed operation or with gloves.
Optical zoom with the latest focus technology
Equipped with the latest LED technology from Cree and the ultra-homogeneous lens, the professional torch M200F is continuously focusable by turning the middle part of the lamp head and lights up from precise spot light to homogeneous floodlight. The lamp is protected against dust and splash water according to IP54 and shock-proof up to 1m drop height.
Various lighting functions with long light duration
The micro-controller controlled lighting functions of the professional torch M200F achieve a brightness of up to 240 lumen at full Leuchtkraft and 80 lumen in power saving mode (30% Leuchtkraft), with a lighting duration of approx. 7.5 hours or 22 hours. It is supplied with an alkaline AA battery, a removable belt clip and a hand strap.
This text is machine translated.
Scope of delivery
- Torch M200F
- 2x AA batteries
- Lanyard
- Belt clip






















