
Ansmann Torch M350F
Highlights & Details
- Light current (max.): 320 lm
- 4 light modes
- CREE LED technology
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
140 m
- Weight
241 g
- Dim
(Ø x L) 38.5 mm x 142.3 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AAA
- Operating voltage
6 V
- Weight, information
incl. battery
- Light duration (high)
12 h
- Light duration (low)
1.5 h
- Light duration (medium)
4 h
- Illumination range (low)
60 m
- Illumination range (medium)
105 m
- Luminous flux (high)
320 lm
- Luminous flux (low)
60 lm
- Luminous flux (medium)
200 lm
- Material
Aluminium
- Length
142.3 mm
- (Ø)
38.5 mm
IP54
- Features
Belt clip
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604104 Ansmann M350F 1600-0172 LED (monochrome) Torch Belt clip battery-powered 320 lm 241 g
User & Safety Instructions
User & Safety Instructions 1604104 Ansmann M350F 1600-0172 LED (monochrome) Torch Belt clip battery-powered 320 lm 241 g
Conformity certificate
Conformity certificate 1604104 Ansmann M350F 1600-0172 LED (monochrome) Torch Belt clip battery-powered 320 lm 241 g
Warranty Terms
Warranty Terms 1604104 Ansmann M350F 1600-0172 LED (monochrome) Torch Belt clip battery-powered 320 lm 241 g
Description
The professional 5 W LED torch M350F from ANSMANN impresses with its optimal housing proportions and non-slip surface. In conjunction with the micro-controller controlled end cap switch is the M350F for tactical applications and allows the silent switch of different light levels. When touching the switch in the luminous operation can be between a Eco-Stufe, a high-power level, strobe light and an ultra-bright boost mode vary. In addition, a morse function. Through the robust and very handy case surface is the torch M350F is ideally suited for use in tough conditions, also in the one-hand operation or with gloves.
Optical Zoom with state-of-the-art focus technology
Equipped with the latest LED technology from the house of CREE and the ultra homogeneous lens, is the professional torch M350F by turning the center part of the lamp head Continuously focusable and lights up of precise point light up to homogeneous flood light. The lamp is protected against dust and water according to IP54-protected, and up to 1 m height shock-proof.
Various lighting functions with long life
The microcontroller-controlled light functions of the professional torch M350F can achieve a brightness up to 320 Lumen in the boost mode and 60 lumens in energy-saving mode (30% brightness), with a duration of up to 12 hours.
This text is machine translated.
Scope of delivery
- Torch M350F
- 4 x AAA batteries
- Belt clip
- Carrying strap.




























