
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
maxE Micro batteries of 4
Highlights & Details
- high efficiency
- Minimal self-discharge
- Pre-charged and ready to use
- Fast rechargeable
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
maxE HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1305453 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1305453 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 1305453 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Description
The batteries are suitable due to their very low self-discharge, especially for devices with consistently low energy consumption. Ideal for children's toys, remote control, alarm, clock and flashlights. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. A high charge current, a very short charging time is possible. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are in use, your wallet in addition in addition to the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. The batteries are supplied pre-charged and are therefore directly applicable.
Features
- Minimal self-discharge
- 80 % of the capacity is still available after 1 year of storage
- Long life.
- Quick charge capability.
- Pre-charged
- Temperature range -20 to +50 °C
Scope of delivery
- 4x NiMH battery AAA 800 mAh
Hints
suitable for 1220/1222/1233/1234/1235 This text is machine translated.





























