
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
maxE AA batteries of 4
Highlights & Details
- Low self discharge
- High performance
- Quick charging.
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1300 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
maxE HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1305455 Ansmann maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1305455 Ansmann maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 1305455 Ansmann maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 4 pc(s)
Description
The batteries are suitable due to their very low self-discharge, especially for devices with consistently low energy consumption. Ideal for children's toys, remote control, alarm, clock and flashlights. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. A high charge current, a very short charging time is possible. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are in use, your wallet in addition in addition to the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. The batteries are supplied pre-charged and are therefore directly applicable.
Features
- Minimal self-discharge
- 80 % of the capacity is still available after 1 year of storage
- long life
- Fast charging
- pre-loaded
- Temperature range -20 to +50 °C.
Scope of delivery
- 4x NiMH rechargeable battery AA 1300 mAh
Hints
This text is machine translated.






















