
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 8.39
-45 %
€ 4.61
plus VAT.
14-day return policy included
MaxE AA rechargeable battery
Highlights & Details
- Low self discharge
- High performance
- Quick charging.
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2100 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
1 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
maxE HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1946953 Ansmann maxE HR06 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 1 pc(s)
Security datasheet
Security datasheet 1946953 Ansmann maxE HR06 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 1 pc(s)
Warranty Terms
Warranty Terms 1946953 Ansmann maxE HR06 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 1 pc(s)
Description
Low self-discharge battery for devices with Hohem power consumptionThe optimal solution for demanding users: The batteries have a high capacity but still have a very low self-discharge.As such, Ideal for applications like torches, toys, modeling, gaming consoles, digital cameras, Flashes, medical devices, etc. - MaxE has the power to supply power to all your equipment.High safety standards and good cycle stabilityThese batteries naturally conform to the current EU directive and meet the highest safety and long life requirements. NiMH cells can be recharged up to 1000 times, thanks to great cycle stability.Quality-testedAnsmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.Capable of rapid chargingThe batteries can be charged with a high charging current which allows for very short charging times.Wide temperature rangeThe batteries can be used at temperatures from -20°C to +50°C. Protects the environment and the wallet NiMH rechargeable batteries are, in principle, used anywhere where disposable batteries are used. With this you can save money and relieve our environment.No memory effectThanks to the latest battery technology the memory effect is excluded even after repeated partial charging.
This text is machine translated.
This text is machine translated.
Features
- Minimal self-discharge
- After 1 year storage still 80% of the capacity available
- Long life
- Fast charging
- Precharged
- Temperature range -20 to +50 °C.
Scope of delivery
- 1x NiMH battery AA 2100 mAh
Hints
WAS exactly means maxE?The self-discharge is ten times lower than with normal NiMH-batteries. After one year, around 80% of the initial capacity is still available. This was made possible by a special separator, which drastically reduces the unwanted internal current flow. Since the batteries are delivered precharged, they can be used directly.





















