
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
4% = € 0.90
€ 19.26
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 8 pc(s))
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Ansmann maxE NiMH AA rechargeable batteries 6 + 2 free
- Low self discharge
- High performance
- Quick charging.
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2100 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
8 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
maxE HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Security datasheet
Security datasheet 250944 Ansmann maxE HR06 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 8 pc(s)
Warranty Terms
Warranty Terms 250944 Ansmann maxE HR06 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 8 pc(s)
Description
This AA maxE rechargeable battery has a capacitance of 2100 mAh. It is charged before delivery and has a very low self discharge. This means that, you can even use it 1 year after the charging.
Features
- Minimal self-discharge
- After 1 year storage still 80% of the capacity available
- Long life
- Fast charging
- Precharged
- Temperature range -20 to +50 °C.
Scope of delivery
- 8x NiMH battery AA 2100 mAh
Hints
WAS exactly means maxE?The self-discharge is ten times lower than with normal NiMH-batteries. After one year, around 80% of the initial capacity is still available. This was made possible by a special separator, which drastically reduces the unwanted internal current flow. Since the batteries are delivered precharged, they can be used directly.

























