
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 8 Set(s) available
maxE Baby Accumulators 2er
Highlights & Details
- high efficiency
- Minimal self-discharge
- Pre-charged and ready to use
- Fast rechargeable
Technical specifications
- Temperature range: -20 to +50 °C
- Size
C
- Product type
C battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2500 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 1305459 Ansmann maxE HR14 C battery (rechargeable) NiMH 2500 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1305459 Ansmann maxE HR14 C battery (rechargeable) NiMH 2500 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 1305459 Ansmann maxE HR14 C battery (rechargeable) NiMH 2500 mAh 1.2 V 2 pc(s)
Description
The batteries are suitable due to their very low self-discharge, especially for devices with consistently low energy consumption. Ideal for children's toys, remote control, alarm, clock and flashlights. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. A high charge current, a very short charging time is possible. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are in use, your wallet in addition in addition to the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. The batteries are supplied pre-charged and are therefore directly applicable.
Features
- Minimal self-discharge
- 80 % of the capacity is still available after 1 year of storage
- long life
- Fast charging
- pre-loaded
- Temperature range -20 to +50 °C.
Scope of delivery
- 2x NiMH rechargeable battery C 2500 mAh
Hints
This text is machine translated.















