
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
4% = € 0.90
€ 19.26
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
maxE mono batteries 2er
Highlights & Details
- high efficiency
- Minimal self-discharge
- Pre-charged and ready to use
- Fast rechargeable
Technical specifications
- Temperature range: -20 to +50 °C
- Size
D
- Product type
D battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
5000 mAh
- Height
61 mm
- (Ø)
33 mm
- Content
2 pc(s)
- Alternative battery types
HR20
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
Show more
- Type
maxE HR20
- Rechargeable
Yes
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 1305463 Ansmann maxE HR20 D battery (rechargeable) NiMH 5000 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1305463 Ansmann maxE HR20 D battery (rechargeable) NiMH 5000 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 1305463 Ansmann maxE HR20 D battery (rechargeable) NiMH 5000 mAh 1.2 V 2 pc(s)
Description
The batteries are suitable due to their very low self-discharge, especially for devices with consistently low energy consumption. Ideal for children's toys, remote control, alarm, clock and flashlights. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. A high charge current, a very short charging time is possible. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are in use, your wallet in addition in addition to the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. The batteries are supplied pre-charged and are therefore directly applicable.
Features
- Minimal self-discharge
- After 1 year storage still 80% of the capacity available
- Long life
- Fast charging
- Precharged
- Temperature range -20 to +50 °C.
Scope of delivery
- 2x NiMH battery size D 5000 mAh
Hints
This text is machine translated.

















