
Number
Highlights & Details
Ansmann nightlight
- Integrated twilight sensor: Switches on/off automatically; for the socket
Technical specifications
- Product type
Night light
- Motif
Classic
- Type
Convex
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Socket (non-standard)
3000 K
- Colour
Warm white
5 lm
- Total luminous flux
5 lm
- Light features
Auto switch-off
Incl. automated switch-off
Incl. dimmer
Incl. nightlight
- Protection class
IP20
IP20 (wall-mount)
- Factory colour
White
- Material
ABS-PC
- Weight
31.6 g
- Dim
(L x W x H) 60 x 60 x 54.5 mm
n.rel.
No
- Bulb shape
T25
- Width
60 mm
- Height
54.5 mm
- Length
60 mm
- Depth
6.0 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2348580 Ansmann NL10AC 1600-0406 Night light, Wall light Convex Classic LED (monochrome) Warm white White
User & Safety Instructions
User & Safety Instructions 2348580 Ansmann NL10AC 1600-0406 Night light, Wall light Convex Classic LED (monochrome) Warm white White
Warranty Terms
Warranty Terms 2348580 Ansmann NL10AC 1600-0406 Night light, Wall light Convex Classic LED (monochrome) Warm white White
Description
This text is machine translated.
Scope of delivery
- NL10AC
- User manual







