
Power bank PB10.8 mini
Highlights & Details
Technical specifications
- Energy 37 Wh
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
2400 mA
- Technology
LiPo
- Length
93 mm
- Width
64 mm
- Connector
Micro USB
USB
- Height
24 mm
- Weight
208 g
- Operating voltage
5 V via USB
- Factory colour
Black
- Wireless charging
No
- Charging method
Smart IC
- Dim
(L x W x H) 93 x 64 x 24 mm
- Powerbank features
Status display
IP20
- USB-C voltage output (max.)
5 V
- USB-C voltage input (max.)
5 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1946947 Ansmann PB10.8 mini Power bank 10000 mAh Smart IC LiPo Micro USB, USB Black Status display
User & Safety Instructions
User & Safety Instructions 1946947 Ansmann PB10.8 mini Power bank 10000 mAh Smart IC LiPo Micro USB, USB Black Status display
Conformity certificate
Conformity certificate 1946947 Ansmann PB10.8 mini Power bank 10000 mAh Smart IC LiPo Micro USB, USB Black Status display
Security datasheet
Security datasheet 1946947 Ansmann PB10.8 mini Power bank 10000 mAh Smart IC LiPo Micro USB, USB Black Status display
Warranty Terms
Warranty Terms 1946947 Ansmann PB10.8 mini Power bank 10000 mAh Smart IC LiPo Micro USB, USB Black Status display
Description
ANSMANN Powerbank – the mobile energy filling station
Who doesn't know it: You are on cycling tours, hiking, traveling, longer flights or with friends and suddenly the battery indicator of the smartphone goes toward zero – far and wide there is no charging possibility in sight!
This problem is now a thing of the past, because ANSMANN's practical power bank in an elegant design is light, powerful and always with you. Due to the compact design, the light-weight power store can be placed in any jacket, trouser or handbag. Equipped with the USB on micro USB charging cable, the product is the ideal companion while traveling. The ANSMANN power bank has integrated a micro USB port in addition to two USB ports. Power is supplied to your smartphone and/or tablet via the USB ports via a charging cable. Via the Micro-USB-connection the battery can be recharged comfortably at the PC or with a commercially available USB-charger at the socket.
Power package for different applications
With a charging capacity of 10000 mAh and an output power of max. 2.4 A (at 5V DC), the small power pack charges mobile devices repeatedly. The high-quality additional battery in the stable housing is compatible for all common USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation devices and many other applications, which can be charged via USB.
Multi-safe technology
The media repeatedly warn against cheap products that explode or start burning without any warning. With ANSMANN you can be sure of the number. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off.
LED capacity display
By pressing a button, the charging status display can be activated, which reliably informs about the current capacity in 25% steps via four integrated LEDs.
This text is machine translated.
Features
- 2 USB outputs
- Compact and lightweight
- Over- and deep discharge protection
- short-circuit proof
- Overload protection
- On/off switch
- LED display
Scope of delivery
- Power bank 10.8 mini
- Micro USB cable
- User manual































