
Number
Highlights & Details
Ansmann PB320PD Power bank
- Multi-safe technologyQuick charge capability.2x USB-A port + 1x USB-C port
Technical specifications
- USB-C 5 - 12 V
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
Li-ion
- Length
146 mm
- Width
69 mm
- Connector
USB type A
USB C®
- Height
16 mm
- Operating voltage
USB
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(L x W x H) 146 x 69 x 16 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Datasheet 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
User & Safety Instructions
User & Safety Instructions 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Warranty Terms
Warranty Terms 2573209 Ansmann PB320PD Power bank 10000 mAh Power Delivery Li-ion USB type A, USB C® Black
Description
This text is machine translated.
Scope of delivery
- Powerbank
- Micro USB cable
- Instructions for use











